DPDT signal relay featuring a 5VDC coil voltage and 1A contact current rating. This general-purpose relay offers gold/silver contact material, through-hole mounting, and a DIP package. Operating at 28.1mA coil current with 178 ohms coil resistance, it boasts a 3ms operate and release time. Rated for 125VAC and 110VDC maximum voltage, it operates within a -40°C to 70°C temperature range and is RoHS compliant.
Panasonic TN2-5V-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-5V-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.