
DPDT signal relay with a 6VDC coil voltage and 23.3mA coil current, featuring a 1A contact current rating and a 125VAC/110VDC maximum voltage rating. This general-purpose relay offers gold and silver contact material, a 3ms operate and release time, and operates within a -40°C to 70°C temperature range. Through-hole mounting with PC pin termination, it comes in a DIP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic TN2-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TN2-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
