
DPDT General Purpose Relay with 1A contact rating and 110VDC/125VAC maximum contact voltage. Features a 12VDC coil voltage, 140mW coil power consumption, and 1.028kR coil resistance. Operates with a 3ms operate and release time, and a 1.4dB insertion loss. Through-hole mounting with PC pin termination, suitable for DC input and AC/DC output applications. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic TN2-H-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TN2-H-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-H-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
