The TN2-H-4.5V-3 relay from Panasonic is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 4.5V and a coil current of 31.1mA. The relay has a maximum pick-up voltage of 3.38VDC and a minimum dropout voltage of 0.45VDC. It can switch a maximum AC voltage of 125V and a maximum DC voltage of 110V, with a maximum switching current of 1A and a maximum switching power of 30W or 62.5VA. The relay is designed for through hole mounting and has a self-clinching termination style. It has a package type of DIP and an operating temperature range of -40 to 70 degrees Celsius.
Panasonic TN2-H-4.5V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 31.1mA |
| Coil Resistance | 145Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.