DPDT signal relay with a 5V DC coil voltage and 28.1mA coil current, featuring a 178 Ohm coil resistance and 140mW power consumption. Contact ratings include 1A maximum current and silver/gold contact material, with AC and DC voltage ratings of 125V and 110V respectively. This through-hole mount relay offers 3ms operate and release times, operates within a -40°C to 70°C temperature range, and is RoHS compliant.
Panasonic TN2-H-5V technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-H-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.