The TN2-H-6V-3 relay from Panasonic features a DPDT contact arrangement with a 2 Form C contact form. It operates at 6VDC with a coil current of 23.3mA and a coil resistance of 257 Ohms. The relay can handle a maximum switching power of 30W and a maximum switching current of 1A. It has a non-latching relay construction and a self-clinching termination style. The TN2-H-6V-3 is suitable for use in temperatures ranging from -40°C to 70°C.
Panasonic TN2-H-6V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 23.3mA |
| Coil Resistance | 257Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.