DPDT signal relay with a 12VDC coil voltage and 1A contact current rating. Features gold/silver contact material, 3ms operate/release times, and a 100mW coil power. This through-hole mount component operates within a -40°C to 70°C temperature range and has AC/DC voltage ratings of 125V and 110V respectively. The latching, single-coil design is RoHS compliant and comes in a DIP package.
Sign in to ask questions about the Panasonic TN2-L-12V-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TN2-L-12V-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-L-12V-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.