DPDT signal relay with a 3VDC coil voltage and 33.3mA coil current, featuring a 90 Ohm coil resistance. Offers a 1A contact current rating with gold and silver contact material, and a maximum voltage rating of 125VAC or 110VDC. Through-hole mounting with PC pin termination, this general-purpose relay has a 3ms operate and release time, operates within a -40°C to 70°C temperature range, and is lead-free and RoHS compliant.
Panasonic TN2-L-3V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-L-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.