
DPDT signal relay with a 5VDC coil voltage and 20mA coil current, featuring a 250 Ohm coil resistance. Contact ratings include 1A maximum current and 125VAC/110VDC maximum voltage, with gold and silver contact material. This through-hole mounted component operates within a -40°C to 70°C temperature range, offering 3ms operate and release times. The relay has a compact 14x5.6x9.8mm DIP package and is RoHS compliant.
Panasonic TN2-L-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 20mA |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.6mm |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-L-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
