DPDT signal relay with a 5VDC coil voltage and 20mA coil current, featuring a 250 Ohm coil resistance. Offers a 1A contact current rating with Gold/Silver contact material and a 125VAC/110VDC maximum voltage rating. This general-purpose, latching, single-coil relay mounts via through-hole termination with PC pins, operating within a -40°C to 70°C temperature range. RoHS compliant and lead-free, it has a 3ms operate and release time.
Panasonic TN2-L-H-5V technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-L-H-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.