
DPDT signal relay with a 12VDC coil voltage and 1A contact current rating. Features gold/silver contact material, 200mW coil power, and 720 Ohm coil resistance. Through-hole mounting with a 2.54mm lead pitch, this general-purpose relay operates within a -40°C to 70°C temperature range. RoHS compliant with UL and CSA approvals, it offers 3ms operate and release times.
Sign in to ask questions about the Panasonic TN2-L2-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TN2-L2-12V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 5.6mm |
| Height | 14mm |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.5g |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-L2-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
