The TN2-L2-4.5V-3 relay features a DPDT contact arrangement with a 2 Form C contact form. It has a DC coil voltage of 4.5V and a coil current of 44.4mA with a coil resistance of 101.2 ohms. The relay can withstand a maximum pick-up voltage of 18VDC and switching voltages of 125VAC and 110VDC. It can handle a maximum switching current of 1A and power of 30W or 62.5VA. The relay is mounted through a hole and has a PC pin termination style with 10 terminals. It has a latching double coil construction with an operate time of 3ms and operates within a temperature range of -40°C to 70°C.
Panasonic TN2-L2-4.5V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 44.4mA |
| Coil Resistance | 101.2Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.