
DPDT signal relay with a 5VDC coil voltage, 1A contact current rating, and 125V AC / 110V DC maximum voltage rating. Features gold/silver contact material, 3ms operate/release times, and a 200mW coil power consumption. Through-hole mounting with a 2.54mm lead pitch, this relay is RoHS compliant and operates within a -40°C to 70°C temperature range.
Panasonic TN2-L2-5V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 5.6mm |
| Height | 14mm |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.5g |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-L2-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
