The TN2-L2-H-12V-3 is a dual coil latching relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum current rating of 1A and a maximum voltage rating of 110V DC. The relay is lead free and RoHS compliant, packaged in a through hole package with a solder termination. It has a coil voltage of 12V DC and a coil resistance of 720 ohms, with a coil current of 16.7mA.
Panasonic TN2-L2-H-12V-3 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.