Signal Relay 3VDC 1A DPDT(14x5.6x9.8)mm THT
Checking distributor stock and pricing after the page loads.
Panasonic TN2-L2-H-3V-3 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | TN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |