This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form, and a latching double coil construction. It can handle a maximum switching voltage of 125VAC and 110VDC, with a maximum switching current of 1A and a maximum switching power of 30W. The relay has a self-clinching termination style and a through-hole mounting type. It operates within a temperature range of -40 to 70 degrees Celsius.
Panasonic TN2-L2-H-4.5V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 44.4mA |
| Coil Resistance | 101.2Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.