
DPDT signal relay with a 5VDC dual-coil latching mechanism. Features a 1A contact current rating with gold/silver contact material, suitable for AC up to 125V and DC up to 110V. Through-hole mounting with PC pin termination, measuring 14x5.6x9.8mm and weighing 1.5g. Operates within a -40°C to 70°C temperature range, with 3ms operate and release times. RoHS compliant and lead-free.
Panasonic TN2-L2-H-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.6mm |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-L2-H-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.