
DPDT General Purpose Relay with 1A contact rating and 125VAC/110VDC switching voltage. Features a 12VDC coil voltage, 140mW coil power, and 11.7mA coil current. Through-hole mounting with PC pin termination. Operates within -40°C to 70°C and offers 200,000 hours of electrical life. ROHS compliant and IP67 rated.
Sign in to ask questions about the Panasonic TQ2-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2-12V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 9mm |
| Height | 5mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Switching Current | 1A |
| Switching Voltage | 125V |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
