Panasonic TQ2-12VDC technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 14mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
