
DPDT telecom relay featuring a 12VDC coil with 200mW power consumption and 16.7mA coil current. Offers a 1A contact current rating with a maximum AC voltage rating of 125V and DC voltage rating of 110V. This through-hole mount component has a DPDT throw configuration and operates within a -40°C to 50°C temperature range. Gold and silver contact material ensures reliable performance with a 3ms operate and release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TQ2-2M-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-2M-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
