
The Panasonic TQ2-5VDC is a general purpose DPDT relay with a 5V DC coil voltage and 28.1mA coil current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay features a gold and silver contact material with a current rating of 1A. It measures 5mm in height and 9mm in width.
Panasonic TQ2-5VDC technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | TQ |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
