
DPDT telecom relay featuring a 6VDC coil with 140mW power consumption and 23.3mA coil current. Offers 1A contact current rating with gold/silver contact material, capable of switching up to 110VDC and 125VAC. Through-hole mounting with PC pin termination, operating within -40°C to 70°C. Includes 3ms operate and release times, with a 0.6dB insertion loss.
Panasonic TQ2-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
