
DPDT latching electromechanical relay with a 5VDC coil voltage and 100mW coil power. Features a 1A contact current rating with gold/silver contact material, capable of switching up to 125VAC or 110VDC. Through-hole mounting with PC pin termination, this general-purpose relay offers 3ms operate and release times. Operating temperature range is -40°C to 70°C.
Panasonic TQ2-L-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 5.4mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.5g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-L-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
