Sign in to ask questions about the Panasonic TQ2-L2-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2-L2-12VDC technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 140mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-L2-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
