
DPDT latching relay with a 24VDC coil voltage and 300mW coil power. Features a 1A contact current rating, capable of switching up to 125VAC or 110VDC. This through-hole mount component offers gold-plated silver contacts and a 200,000-hour electrical life. Operating temperature range is -40°C to 70°C, with IP67 ratings.
Sign in to ask questions about the Panasonic TQ2-L2-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2-L2-24V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9mm |
| Height | 5mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | Telecom |
| Release Time | 3ms |
| Resistance | 1.92kR |
| RoHS Compliant | Yes |
| Series | TQ |
| Switching Current | 1A |
| Switching Voltage | 125V |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-L2-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
