Panasonic TQ2-L2-24VDC technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 140mW |
| Coil Resistance | 1.92kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 14mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-L2-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
