
DPDT latching power/signal relay with a 5VDC dual coil input, requiring 40mA and 200mW. Features a 1A contact rating at 30VDC, with AC voltage rating up to 125V and DC voltage rating up to 110V. Contact material is gold/silver, and the relay offers 3ms operate and release times. Mounts via through-hole with PC pin termination, operating within a -40°C to 70°C temperature range. This RoHS compliant component is packaged in a DIP case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TQ2-L2-5V-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-L2-5V-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
