
DPDT general purpose electromechanical relay featuring a 24VDC coil with 200mW power consumption and 8.3mA coil current. Offers a 1A contact rating at 110VDC or 125VAC, with gold/silver contact material. This through-hole mount component has a 3ms operate and release time, operating across a -40°C to 70°C temperature range.
Sign in to ask questions about the Panasonic TQ2H-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2H-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 5mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2H-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
