
DPDT general purpose electromechanical relay featuring a 5VDC coil with 140mW power consumption and 28.1mA coil current. Contact ratings include 1A maximum current and 110VDC / 125VAC voltage. This through-hole mount component offers 3ms operate and release times, gold/silver contact material, and operates within a -40°C to 70°C temperature range. RoHS compliant and packaged for through-hole termination.
Panasonic TQ2H-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 5mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.5g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2H-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
