
General purpose electromechanical relay featuring DPDT (2 Form C) configuration with a 2A contact rating and 125VAC/220VDC switching voltage. This surface mount relay operates on a 12VDC coil voltage with 140mW power consumption and 11.7mA coil current. It offers a 4ms operate and release time, a contact material of gold/silver, and a life expectancy of 100,000 hours. The component is RoHS compliant, IP67 rated, and suitable for operation between -40°C and 70°C.
Sign in to ask questions about the Panasonic TQ2SA-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-12V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Depth | 11.5mm |
| Height | 5.6mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | DPDT |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Switching Current | 2A |
| Switching Voltage | 220V |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 220V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
