
DPDT Signal Relay for general purpose applications, featuring a 12VDC non-latching coil with 1.028kΩ resistance and 11.7mA current. Offers a 2A contact current rating with gold/silver contact material, suitable for up to 125VAC or 220VDC. This surface mount relay has a compact 14x11.5x5.6mm (14x9x4.9mm H) footprint and operates within a -40°C to 85°C temperature range. Includes 4ms operate and release times, with a 140mW power consumption.
Sign in to ask questions about the Panasonic TQ2SA-12V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-12V-X technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-12V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
