DPDT general purpose electromechanical relay with a 12VDC coil voltage and 140mW coil power. Features a 2A contact current rating, 125VAC/220VDC contact voltage rating, and gold/silver contact material. Surface mount termination with gull wing leads, operating from -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic TQ2SA-12V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-12V-Z technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Height | 5.6mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-12V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
