
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration with a 2A contact rating at 220VDC or 125VAC. This surface mount relay operates with a 24VDC coil consuming 200mW, boasting a coil current of 8.3mA and 2.88kΩ resistance. It offers a 4ms operate and release time, with a contact life of 100,000 hours. Approvals include UL and CSA, and the component is RoHS compliant.
Sign in to ask questions about the Panasonic TQ2SA-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-24V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Depth | 11.5mm |
| Height | 5.6mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | DPDT |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Switching Current | 2A |
| Switching Voltage | 220V |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
