The Panasonic TQ2SA-24V-J is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at 24VDC with a coil current of 8.3mA and a coil resistance of 2.88KΩ. The relay can switch up to 125VAC and 220VDC with a maximum switching power of 30W. It is designed for surface mount applications and has an operating temperature range of -40°C to 85°C.
Panasonic TQ2SA-24V-J technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.