
DPDT Signal Relay for demanding applications. Features a 24VDC non-latching coil with 8.3mA current and 2.88kΩ resistance, consuming 200mW. Offers a 2A contact current rating with gold/silver contact material, suitable for up to 125VAC or 220VDC. Surface mountable with gull wing termination, this telecom relay operates within a -40°C to 85°C temperature range. Dimensions are 14mm (L) x 9mm (W) x 11.5mm (D), packaged in tape and reel.
Panasonic TQ2SA-24V-X technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-24V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
