
DPDT Signal Relay with a 3VDC coil voltage and 46.7mA coil current. Features a 2A contact current rating with gold/silver contact material, suitable for general purpose and telecom applications. Surface mountable with gull wing termination, this relay offers a 4ms operate and release time. Operates within a temperature range of -40°C to 85°C, with AC and DC voltage ratings of 125V and 220V respectively. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic TQ2SA-3V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-3V-X technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-3V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
