
DPDT signal relay featuring a 48VDC non-latching coil with 7.68kΩ resistance and 6.3mA coil current, consuming 300mW. Offers a 2A contact current rating with gold/silver contact material, suitable for general-purpose and telecom applications. Surface mountable with gull wing termination, this relay operates within a -40°C to 85°C temperature range and supports up to 220VDC or 125VAC. Dimensions are 14mm (L) x 9mm (W) x 5.6mm (H), packaged on tape and reel.
Sign in to ask questions about the Panasonic TQ2SA-48V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-48V-X technical specifications.
| Coil Current | 6.3mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 300mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-48V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
