DPDT telecom relay for general-purpose applications, featuring a 48VDC coil with 300mW power consumption and 6.3mA coil current. Offers a 2A contact rating with gold/silver contact material, capable of switching up to 220VDC or 125VAC. Surface mount design with gull wing termination, operating within a -40°C to +85°C temperature range. This RoHS compliant component has a 4ms operate and release time.
Checking distributor stock and pricing after the page loads.
| Coil Current | 6.3mA |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 300mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 9mm |
| RoHS | Compliant |