
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration with a 2A contact rating and 125VAC/220VDC switching voltage. This surface mount relay operates with a 5VDC coil voltage and 140mW coil power, offering a 4ms operate and release time. Contact material includes gold and silver for enhanced performance, with a 2.54mm lead pitch and gull wing termination. Approvals include UL and CSA, with an IP67 rating for environmental protection.
Panasonic TQ2SA-5V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Depth | 11.5mm |
| Height | 5.6mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | DPDT |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Switching Current | 2A |
| Switching Voltage | 220V |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
