
DPDT General Purpose Relay, 6VDC Coil Voltage, 140mW Coil Power, 23.3mA Coil Current, 2A Contact Current Rating. Features Gold/Silver contact material, 4ms operate and release times, and a 125VAC/220VDC maximum contact voltage rating. Surface mount termination with gull wing leads, operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic TQ2SA-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-6V technical specifications.
| Coil Current | 23.3mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.