
DPDT Signal Relay with a 6VDC coil voltage and 257 Ohm coil resistance, rated for 2A contact current. Features gold/silver contact material, surface mount termination with gull wing leads, and a compact 14x9x4.9mm SMD package. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. This lead-free, RoHS compliant relay is ideal for general purpose and telecom applications.
Panasonic TQ2SA-6V-Z technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-6V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.