
DPDT, latching electromechanical relay for general purpose and telecom applications. Features a 24VDC coil with 100mW power consumption and 4.2mA coil current. Offers a 2A contact rating with gold/silver contacts, capable of switching up to 220VDC or 125VAC. Surface mount design with gull wing termination, operating from -40°C to 85°C.
Sign in to ask questions about the Panasonic TQ2SA-L-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-L-24V technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 5.76kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
