
DPDT Signal Relay with a 3VDC coil voltage and 128.6 Ohm coil resistance, featuring a 2A contact current rating and gold/silver contact material. This surface mount relay offers a 4ms operate and release time, with a power consumption of 70mW. It operates within a temperature range of -40°C to 85°C and supports AC voltage ratings up to 125V and DC voltage ratings up to 220V. Packaged on tape and reel, this RoHS compliant component is designed for general purpose and telecom applications.
Sign in to ask questions about the Panasonic TQ2SA-L-3V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-L-3V-X technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 128.6R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L-3V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.