DPDT signal relay with a 3VDC coil voltage and 2A contact current rating. Features gold/silver contact material, surface mount termination with gull wing leads, and a compact 14x11.5x5.6mm SMD package. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic TQ2SA-L-3V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-L-3V-Z technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 128.6R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L-3V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.