
DPDT signal relay with a 6VDC coil voltage and 514 Ohm coil resistance, featuring a 2A contact current rating and gold/silver contact material. This surface-mount relay offers 4ms operate and release times, a maximum AC voltage rating of 125V, and a maximum DC voltage rating of 220V. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and packaged on tape and reel.
Panasonic TQ2SA-L-6V-X technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 514R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L-6V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
