
DPDT latching relay for general-purpose applications, featuring a 9VDC coil with 70mW power consumption and 7.8mA coil current. Contact ratings include 2A maximum current and 220VDC/125VAC maximum voltage, with gold/silver contact material. This surface mount component offers 4ms operate and release times, operates within a -40°C to 85°C temperature range, and is RoHS compliant.
Sign in to ask questions about the Panasonic TQ2SA-L-9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-L-9V technical specifications.
| Coil Current | 7.8mA |
| Coil Power | 70mW |
| Coil Resistance | 1.157kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L-9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.