
DPDT Signal Relay with 9VDC coil voltage and 7.8mA coil current. Features 2A contact current rating with gold/silver contact material, suitable for general purpose and telecom applications. Operates within a temperature range of -40°C to 85°C, offering 4ms operate and release times. Surface mountable with gull wing termination, packaged in tape and reel.
Panasonic TQ2SA-L-9V-X technical specifications.
| Coil Current | 7.8mA |
| Coil Resistance | 1.157kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L-9V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.