
This dual coil latching telecom relay is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It has a contact current rating of 1A and a coil power consumption of 140mW at 5V DC. The relay features a gold and silver contact material and a gull wing termination style. It is available in a package quantity of 50 and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TQ2SA-L2-5V-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L2-5V-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
