
DPDT latching electromechanical relay for general-purpose and telecom applications. Features a 5VDC coil with 28.1mA current and 140mW power consumption. Offers 2A contact current rating with gold/silver contact material, suitable for 125VAC and 220VDC switching. Surface mount design with gull wing termination, 14mm length, 11.5mm depth, and 2g weight. Operates within -40°C to 85°C, with 4ms operate and release times.
Sign in to ask questions about the Panasonic TQ2SA-L2-5V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA-L2-5V-X technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Insertion Loss | 0.8dB |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L2-5V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
