DPDT latching relay for general-purpose applications, featuring a 9VDC dual coil with 140mW power consumption and 579 Ohm resistance. Contact ratings include 2A at 220VDC and 125VAC, with gold and silver contact material. Surface mountable with gull wing termination, this telecom relay offers 4ms operate and release times and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
